LY3-DC12

Heilind Number:OMILY3-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY3-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:107 Ohm
Coil Current:112 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-DC12

Detailed Description

The OMI LY3-DC12 is a high-quality general-purpose relay designed for reliable performance in a variety of applications. Featuring a 3PDT contact configuration with a contact current rating of 10A, this relay is capable of handling heavy loads with ease. The silver alloy contact material ensures excellent conductivity and longevity. With a coil voltage of 12VDC and a coil resistance of 107 Ohm, it operates efficiently at a low power consumption of 1.4W. Suitable for socket mount installation, it offers easy integration into your existing systems. Operating between -25°C to 40°C, it performs reliably in a wide range of environments. With RoHS compliance and plug-in contact termination, the LY3-DC12 is a sustainable and convenient solution for your relay needs.