LY3-DC24

Heilind Number:OMILY3-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:410 Ohm
Coil Current:58.6 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3-DC24

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 24V, part of the LY series, is a reliable power relay designed for socket mount installation. Crafted with silver alloy contacts, it ensures efficient conductivity and durability. With a wide operating temperature range from -25°C to 40°C, this relay is suitable for various environments. The coil features a resistance of 410 Ohm, consuming 1.4 W of power at 24 VDC. Its 3PDT contact configuration allows for versatile switching capabilities, with a current rating of 10 A and a switching voltage of 250 VAC. RoHS compliant and featuring plug-in contact termination, this high-quality relay is ideal for use in power systems where performance and longevity are essential.