LY3-D DC12

Heilind Number:OMILY3-D DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY3-D DC12
ECAD Model:
3D Model

Description:

3PDT W/ DIODE 12VDC LY3DDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3-D DC12
Series:LY
Coil Current:112 mA
Coil Voltage:12 VDC
Coil Resistance:24 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3-D DC12

Detailed Description

Introducing the LY3-D DC12 Power Relay, a crucial component for efficient and reliable electrical switching. Part of the LY series, this relay boasts Silver Alloy contact material for enhanced conductivity and durability. With a maximum operating temperature of 40 °C and a wide range of -25 °C, it is suitable for various environmental conditions. The coil resistance of 24 Ohm, coil current of 112 mA, and coil voltage of 12 VDC ensure efficient performance with low power consumption at 0.53 W. Featuring a 3PDT contact configuration, it can handle up to 10 A of current at 250 VAC switching voltage. The plug-in contact termination makes installation easy and secure. Whether for industrial machinery, automotive systems, or home appliances, the LY3DDC12 is a dependable choice for power relay applications.