LY3 DC48

Heilind Number:OMILY3 DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY3 DC48
ECAD Model:
3D Model

Description:

G.P. RELAY LY3DC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3 DC48
Series:LY
Mount Type:Socket Mount
Coil Current:28.2 mA
Coil Voltage:48 VDC
Coil Resistance:1700 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3 DC48

Detailed Description

Introducing the G.P. RELAY LY3DC48, a reliable and efficient power relay designed for a variety of industrial applications. With a compact socket mount design, this relay is easy to install and offers optimal performance. The silver alloy contact material ensures high conductivity and durability, while the 3PDT contact configuration allows for versatile switching capabilities. Operating at temperatures ranging from -25°C to 40°C, this relay is suitable for use in diverse environments. With a coil resistance of 1700 Ohm and a coil voltage of 48 VDC, it consumes just 1.4 W of power while delivering a contact current rating of 10 A and a switching voltage of 250 VAC. Trust in the LY3DC48 for dependable power control in your systems.