| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY3F-AC200/220 |
| Series: | LY |
| Mount Type: | Surface Mount |
| Coil Current: | 10 mA, 7.7 mA, 8.5 mA, 9 mA |
| Coil Voltage: | 200/220 VAC |
| Coil Resistance: | 8650 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.6 - 2 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | 3PDT |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 40 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMILY3F-AC200/220 |
LY3F-AC200/220
| Heilind Number: | OMILY3F-AC200/220 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | LY3F-AC200/220 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GP RELAY, part of the LY series, designed for reliable power relay applications. With a Surface Mount mount type and Silver Alloy contact material, this relay ensures efficient and durable performance. Operating between -25°C to 40°C, it offers versatility in various environments. The coil features a resistance of 8650 Ohm and requires a low current consumption ranging from 7.7 mA to 9 mA at 200/220 VAC. With a 3PDT contact configuration, it can handle up to 10 A of current at 250 VAC. The solder termination allows for easy installation. Ideal for power relay applications, the LY3FAC200/220 is a high-quality solution for your electronic control needs.

