LY3F-AC24

Heilind Number:OMILY3F-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3F-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3F-AC24
Series:LY
Mount Type:Surface Mount
Coil Current:67 mA, 80 mA
Coil Voltage:24 VAC
Coil Resistance:100 Ohm
Contact Material:Silver Alloy
Power Consumption:1.6 - 2 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3F-AC24

Detailed Description

Relay Gen Purpose 3PDT 10A 24V is a high-quality surface mount relay designed for reliable performance in various applications. With a contact material of silver alloy, it ensures efficient conductivity and longevity. Operating between -25°C to 40°C, it can withstand a wide range of environmental conditions. The coil resistance of 100 Ohm and coil current of 67-80 mA, along with a coil voltage of 24 VAC, make it energy-efficient. Featuring a contact configuration of 3PDT and a contact current rating of 10 A, it is ideal for power control tasks. Its switching voltage of 250 VAC allows for handling substantial loads. While not RoHS compliant, its solder contact termination guarantees secure connectivity. Whether used in industrial machinery, HVAC systems, or control panels, this LY series relay ( LY3F-AC24) delivers consistent and precise operation.