LY3F-AC240

Heilind Number:OMILY3F-AC240
Manufacturer:Omron Industrial
Manufacturer Number:LY3F-AC240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3F-AC240
Series:LY
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:240 VAC
Power Consumption:0.53 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3F-AC240

Detailed Description

Introducing the LY3F-AC240, a high-performance relay designed for general purpose applications. With a 3PDT contact configuration and a robust silver alloy contact material, this relay ensures reliable switching operations with a contact current rating of 10A at 240VAC. Operating efficiently in a wide temperature range from -25°C to 40°C, it is suitable for use in various environments. The plug-in contact termination makes installation easy and secure. Despite not being RoHS compliant, this LY series relay offers exceptional performance and durability, making it a dependable choice for power relay applications that require a coil voltage of 240VAC. Upgrade your system with the LY3F-AC240 and experience seamless power control.