LY3F-DC12

Heilind Number:OMILY3F-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY3F-DC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3F-DC12
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:107 Ohm
Coil Current:112 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY3F-DC12

Detailed Description

Introducing the GP RELAY, part of the LY series, featuring a Surface Mount design for easy installation. Crafted with Silver Alloy contact material, this relay ensures reliable performance in a wide range of applications. With a maximum operating temperature of 40 °C and a minimum of -25 °C, it is suitable for diverse environmental conditions. The coil resistance of 107 Ohm, coil current of 112 mA, and coil voltage of 12 VDC, along with a power consumption of 1.4 W, optimize energy efficiency. Its 3PDT contact configuration and 10 A contact current rating make it ideal for power control tasks, while the switching voltage of 250 VAC guarantees seamless operation. RoHS compliant and featuring solder contact termination, this high-quality relay is a dependable component for your electronic projects. ( LY3F-DC12)