LY3F-DC24

Heilind Number:OMILY3F-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3F-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3F-DC24
Series:LY
Mount Type:Surface Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:410 Ohm
Coil Current:58.6 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY3F-DC24

Detailed Description

Introducing the LY3F-DC24, a high-performance relay designed for general purpose applications. With a 3PDT contact configuration and a robust silver alloy contact material, this relay ensures reliable and efficient operation. Operating at a maximum temperature of 40°C and a minimum temperature of -25°C, it is suitable for use in a wide range of environments. The coil resistance of 410 Ohm, coil current of 58.6 mA, and coil voltage of 24 VDC guarantee optimal performance. With a contact current rating of 10 A and a switching voltage of 250 VAC, this relay is capable of handling high power loads with ease. RoHS compliant and featuring solder contact termination, it meets the latest industry standards for environmental responsibility. Perfect for power relay applications, the LY3F-DC24 is a reliable and cost-effective solution for your project needs.