LY3N-AC100/110

Heilind Number:OMILY3N-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY3N-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N-AC100/110
Series:LY
Mount Type:Socket Mount
Coil Current:12.4 mA, 13.7 mA, 14.1 mA, 16 mA
Coil Voltage:100/110 VAC
Coil Resistance:2300 Ohm
Contact Material:Silver Alloy
Power Consumption:1.6 - 2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3N-AC100/110

Detailed Description

Introducing the GP RELAY LY series, featuring a Socket Mount for easy installation. Constructed with durable Silver Alloy contact material, this relay ensures reliable performance even in demanding environments. With a wide operating temperature range from -25 °C to 40 °C, it is suitable for various applications. The coil resistance of 2300 Ohm and coil current options of 12.4 mA, 13.7 mA, 14.1 mA, and 16 mA, along with a coil voltage of 100/110 VAC, provide flexibility in operation. With a power consumption of 1.6 - 2 VA, it offers energy efficiency. The 3PDT contact configuration and a contact current rating of 10 A, along with a switching voltage of 250 VAC, make it ideal for power relay applications. The Plug-In contact termination simplifies connectivity. Explore the LY3NAC100110 for high-quality performance in power relay solutions.