LY3N-AC24

Heilind Number:OMILY3N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3N-AC24
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N-AC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:67 mA, 80 mA
Coil Voltage:24 VAC
Power Consumption:1.6 - 2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3N-AC24

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for efficient power management in industrial applications. Featuring a Socket Mount for easy installation, this relay ensures reliable performance even in extreme temperatures ranging from -25 °C to 40 °C. With a coil resistance of 100 Ohm and a coil current of 67-80 mA at 24 VAC, it offers optimal power consumption at 1.6-2 VA. The 3PDT contact configuration and 10 A contact current rating guarantee robust switching capabilities, with a switching voltage of 250 VAC. The Plug-In contact termination allows for convenient connectivity. Trust in the LY3NAC24 for seamless operation in your power relay systems.