LY3N-D2 DC24

Heilind Number:OMILY3N-D2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3N-D2 DC24
ECAD Model:
3D Model

Description:

GP RELAYLY3ND2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N-D2 DC24
Series:LY
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:410 Ohm
Coil Current:58.6 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3N-D2 DC24

Detailed Description

Introducing the GP RELAYLY3ND2DC24, a high-performance power relay designed for a wide range of applications. Part of the LY series, this relay features durable silver alloy contacts, ensuring reliable operation in demanding environments. With a maximum operating temperature of 40 °C and a minimum of -25 °C, it is suitable for use in varying conditions. The 3PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 250 VAC. RoHS non-compliance. With plug-in contact termination, installation is quick and easy. The LY3ND2DC24 is a top choice for power relay needs, offering quality performance and longevity.