LY3N-DC12

Heilind Number:OMILY3N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY3N-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:107 Ohm
Coil Current:112 mA
Coil Voltage:12 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3N-DC12

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 12V, part of the LY series, offers reliable switching for various applications. Featuring a Socket Mount design for easy installation, it ensures secure contact with its Silver Alloy material. Operating efficiently in temperatures ranging from -25°C to 40°C, this relay guarantees performance in diverse environments. With a coil resistance of 107 Ohm and a low power consumption of 1.4 W, it offers energy-efficient operation. The 3PDT contact configuration and 10 A contact current rating provide versatility for different circuit setups, with a switching voltage of 250 VAC. RoHS compliant and designed for Plug-In contact termination, this product is a dependable choice for power relay needs.