LY3N-DC24

Heilind Number:OMILY3N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY3N-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:410 Ohm
Coil Current:58.6 mA
Coil Voltage:24 VDC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3N-DC24

Detailed Description

The OMRON LY Series Relay, SKU LY3N-DC24, is a versatile and reliable solution for general purpose switching applications. Featuring a 3PDT contact configuration with a contact current rating of 10A, this relay ensures efficient power delivery. Crafted with Silver Alloy contact material, it guarantees high conductivity and durability. With a coil voltage of 24VDC and a coil resistance of 410 Ohm, it offers efficient operation with a low power consumption of 1.4W. Operating in temperatures ranging from -25°C to 40°C, this relay is suitable for a variety of environments. RoHS compliant and designed for plug-in contact termination, it ensures easy installation and environmental responsibility. Ideal for use in power distribution, industrial control, and automation systems, the OMRON LY Series Relay is a dependable choice for your switching needs.