LY3N DC100/110

Heilind Number:OMILY3N DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY3N DC100/110
ECAD Model:
3D Model

Description:

G.P. RELAY LY3NDC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:8500 Ohm
Coil Current:12.7 mA, 13 mA
Coil Voltage:100/110 VAC
Power Consumption:1.4 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY3N DC100/110

Detailed Description

Introducing the G.P. RELAY LY3NDC100/110, a reliable solution for power relay needs. This socket mountable device features a sturdy construction with silver alloy contacts, ensuring efficient performance even in demanding applications. With a wide operating temperature range from -25°C to 40°C, it is suitable for use in various environments. The coil resistance of 8500 Ohms, coil current of 12.7-13 mA, and coil voltage of 100/110 VAC make it energy-efficient without compromising on power. The 3PDT contact configuration offers versatility, while the 10A contact current rating and 250VAC switching voltage provide robust switching capabilities. Its plug-in contact termination allows for easy installation, making it a convenient choice for power relay solutions in industries such as automation, manufacturing, and more. Rest assured, the LY3NDC100/110 is a high-quality product that meets your power relay needs with utmost reliability.