LY3N DC48

Heilind Number:OMILY3N DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY3N DC48
ECAD Model:
3D Model

Description:

10A GP LL RY 3PDT LED LY3NDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY3N DC48
Series:LY
Mount Type:Socket Mount
Coil Current:28.2 mA
Coil Voltage:48 VDC
Coil Resistance:1700 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY3N DC48

Detailed Description

Introducing the LY3N DC48 Power Relay, part of the LY series. This Socket Mount relay features Silver Alloy contact material that ensures reliable performance in a wide range of operating temperatures, from -25°C to 40°C. With a coil resistance of 1700 Ohm and a coil current of 28.2 mA, it consumes only 1.4 W of power at 48 VDC. The 3PDT contact configuration allows for versatile switching applications, with a contact current rating of 10 A and switching voltage of 250 VAC. Designed for easy installation, it comes with Plug-In contact termination. Perfect for use in various power relay applications, the LY3N DC48 offers high performance and durability.