LY4-0-AC120

Heilind Number:OMILY4-0-AC120
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0-AC120
Series:LY
Mount Type:PCB Mount
Coil Voltage:120 VAC
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4-0-AC120

Detailed Description

Introducing the LY4-0-AC120, a high-performance relay designed for general purpose applications. This 4PDT relay boasts a robust construction with silver alloy contacts, ensuring reliable operation in demanding environments. With a coil voltage of 120 VAC and a power consumption of 0.53 W, it offers efficient performance. The contact configuration of 4PDT and a current rating of 10 A make it suitable for handling moderate to high power loads. Operating between -25°C to 40°C, it is versatile for various temperature conditions. Featuring PCB mount and solder contact termination, installation is convenient. With a switching voltage of 250 VAC, it guarantees seamless control of electrical circuits. Although not RoHS compliant, it is readily available in stock for immediate deployment. Upgrade your power relay systems with the LY40AC120 for dependable and efficient operation.