LY4-0-AC200/220

Heilind Number:OMILY4-0-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0-AC200/220
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 220V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0-AC200/220
Series:LY
Mount Type:PCB Mount
Coil Current:11.2 mA, 11.5 mA, 13.1 mA, 9.8 mA
Coil Voltage:200/220 VAC
Coil Resistance:6700 Ohm
Contact Material:Silver Alloy
Power Consumption:1.95 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4-0-AC200/220

Detailed Description

The LY4-0-AC200/220 is a high-quality power relay designed for general-purpose applications. Featuring a 4PDT contact configuration with a silver alloy contact material, this relay ensures reliable and efficient performance. With a coil resistance of 6700 Ohm and a coil voltage of 200/220 VAC, it operates at a low power consumption of 1.95-2.5 VA. The maximum operating temperature of 40 °C and minimum operating temperature of -25 °C make it suitable for a wide range of environments. With a contact current rating of 10 A and switching voltage of 250 VAC, it is capable of handling heavy-duty loads. RoHS non-compliant and solder termination make it a durable and environmentally friendly choice. Perfect for use in power systems, industrial machinery, and automation equipment, the LY4-0-AC200/220 relay is a reliable solution for your switching needs.