LY4-0-DC100/110

Heilind Number:OMILY4-0-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0-DC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0-DC100/110
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:6900 Ohm
Coil Current:15.9 mA, 15 mA
Coil Voltage:100/110 VAC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY4-0-DC100/110

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable power switching in a variety of applications. Featuring durable silver alloy contacts, this PCB mount relay ensures efficient performance even in demanding environments. With a wide operating temperature range from -25°C to 40°C, it is suitable for use in diverse settings. The coil resistance of 6900 Ohm and coil current of 15.9 mA at 100/110 VAC make it energy-efficient, consuming only 1.5 W. The 4PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A at a switching voltage of 250 VAC. Solder termination ensures secure electrical connections, meeting the highest industry standards for quality and reliability. The LY40DC100110 is a dependable solution for power relay needs, offering peace of mind in critical systems.