LY4-0-DC12

Heilind Number:OMILY4-0-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0-DC12
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:120 mA
Coil Voltage:12 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY4-0-DC12

Detailed Description

The LY4-0-DC12 is a versatile and reliable power relay designed for general purpose applications. With a 4PDT contact configuration and a contact current rating of 10A, it offers robust performance in controlling electrical circuits. The PCB mount type and solder contact termination ensure easy and secure installation. Made with silver alloy contact material, this relay guarantees low contact resistance and high durability. Operating in a wide temperature range from -25°C to 40°C, it is suitable for use in various environments. The coil voltage of 12VDC, coil resistance of 100 Ohm, and coil current of 120mA result in efficient power consumption of 1.5W. With a switching voltage of 250VAC, it can handle high voltage loads with ease. RoHS compliant and part of the LY series, the LY40DC12 relay is a dependable component for power control applications.