LY4-0-DC24

Heilind Number:OMILY4-0-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0-DC24
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:350 Ohm
Coil Current:69 mA
Coil Voltage:24 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY4-0-DC24

Detailed Description

Introducing the RELAY GEN PURPOSE 4PDT 10A 24V, part of the LY series. Designed for efficient performance, this PCB mount relay features contact material made of silver alloy, ensuring reliable conductivity. With a maximum operating temperature of 40°C and a minimum of -25°C, it offers versatility in various environments. The coil resistance of 350 Ohm, coil current of 69 mA, and coil voltage of 24 VDC make it energy-efficient, with a power consumption of 1.5 W. Its 4PDT contact configuration and 10 A contact current rating enable robust switching capabilities, with a switching voltage of 250 VAC. RoHS compliant and terminated with solder, this high-quality relay guarantees both performance and environmental responsibility. Upgrade your power relay systems with the LY40DC24.