LY4-0-DC48

Heilind Number:OMILY4-0-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0-DC48
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0-DC48
Series:LY
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1600 Ohm
Coil Current:30 mA
Coil Voltage:48 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMILY4-0-DC48

Detailed Description

Introducing the GP RELAY from the LY series, designed for efficient and reliable power relay applications. With a compact PCB mount, this relay is perfect for space-saving installations. The contact material, made of silver alloy, ensures long-lasting performance even in high-demand environments. Operating seamlessly in temperatures ranging from -25 °C to 40 °C, it offers versatility for various industrial settings. The coil resistance of 1600 Ohm, coil current of 30 mA, and coil voltage of 48 VDC provide optimal power consumption at 1.5 W. Featuring a 4PDT contact configuration with a contact current rating of 10 A and switching voltage of 250 VAC, it guarantees robust connectivity. The solder contact termination further enhances its durability. In the category of Power Relays, this LY40DC48 model is a standout choice for your power control needs.