LY4-0 AC24

Heilind Number:OMILY4-0 AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4-0 AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-0 AC24
Series:LY
Mount Type:PCB Mount
Coil Current:80 mA, 93.6 mA
Coil Voltage:24 VAC
Coil Resistance:78 Ohm
Contact Material:Silver Alloy
Power Consumption:1.95 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4-0 AC24

Detailed Description

The RELAY GEN PURPOSE 4PDT 10A 24V, featuring the SKU LY4-0 AC24, is a highly reliable and efficient component designed for power relay applications. With a compact PCB mount type and silver alloy contact material, this relay ensures optimal performance in various operating conditions. It operates smoothly within a wide temperature range, from -25°C to 40°C, making it suitable for diverse environments. The coil resistance of 78 Ohm, coil current of 80-93.6 mA, and coil voltage of 24 VAC guarantee consistent and stable operation. With a power consumption of 1.95-2.5 VA and a contact configuration of 4PDT, it offers robust functionality. RoHS compliant and featuring solder contact termination, this relay is not only high-performing but also environmentally friendly. Perfect for power relay systems, the LY series relay is a dependable and essential component for various industrial and commercial applications.