LY4-AC100/110

Heilind Number:OMILY4-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY4-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-AC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1800 Ohm
Coil Current:19 mA, 21.8 mA, 22.5 mA, 25.5 mA
Coil Voltage:100/110 VAC
Power Consumption:1.95 - 2.5 VA
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-AC100/110

Detailed Description

Introducing the GP RELAY LY series, a high-performance power relay designed for reliable switching operations in industrial and commercial applications. With a socket mount design, installation is a breeze. Crafted with silver alloy contacts, this relay ensures low contact resistance and high durability. Operating seamlessly in temperatures ranging from -25°C to 40°C, it guarantees consistent performance in diverse environments. The 4PDT contact configuration and 10A contact current rating make it suitable for handling heavy-duty loads. With a coil voltage of 100/110 VAC and a power consumption of 1.95 - 2.5 VA, it offers efficient operation. RoHS compliant and featuring plug-in contact termination, this relay prioritizes both performance and environmental responsibility. Perfect for use in power systems, automation, and control applications, the LY4AC100110 is a dependable solution for your relay needs.