LY4-AC12

Heilind Number:OMILY4-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4-AC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-AC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:20 Ohm
Coil Current:170 mA, 199 mA
Coil Voltage:12 VAC
Power Consumption:1.95 - 2.5 VA
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-AC12

Detailed Description

The GP RELAY, part of the LY series, is a high-performance component designed for reliable power relay applications. Featuring a Socket Mount for easy installation, this relay is built to withstand a wide range of operating temperatures, from -25°C to 40°C. With a contact material of Silver Alloy, it ensures efficient and durable performance. The coil resistance of 20 Ohm, coil current of 170-199 mA, and coil voltage of 12 VAC make it suitable for various power systems. The contact configuration of 4PDT and contact current rating of 10 A, along with a switching voltage of 250 VAC, offer versatile switching capabilities. With Plug-In contact termination, it provides secure connections for seamless integration. This LY4AC12 relay, with a power consumption of 1.95-2.5 VA, is a dependable solution for power relay needs in industrial and commercial settings.