LY4-AC120

Heilind Number:OMILY4-AC120
Manufacturer:Omron Industrial
Manufacturer Number:LY4-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-AC120
Series:LY
Mount Type:Socket Mount
Coil Voltage:120 VAC
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4-AC120

Detailed Description

The RELAY GEN PURPOSE 4PDT 10A 120V, part of the LY series, is a versatile and reliable component designed for a wide range of applications. With a socket mount design and silver alloy contact material, it ensures secure and efficient connectivity. Operating smoothly in temperatures ranging from -25°C to 40°C, it offers consistent performance in various environments. Its 120 VAC coil voltage and low power consumption of 0.53 W make it energy-efficient. The 4PDT contact configuration and 10 A contact current rating allow for robust and stable switching operations, with a switching voltage of 250 VAC. RoHS compliant and featuring plug-in contact termination, this product guarantees both environmental responsibility and easy installation. Whether used in industrial machinery, automation systems, or HVAC equipment, the LY4AC120 relay is a dependable solution for your power relay needs.