LY4-AC200/220

Heilind Number:OMILY4-AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:LY4-AC200/220
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-AC200/220
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:6700 Ohm
Coil Current:11.2 mA, 11.5 mA, 13.1 mA, 9.8 mA
Coil Voltage:200/220 VAC
Power Consumption:1.95 - 2.5 VA
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-AC200/220

Detailed Description

Introducing the GP RELAY, part of the LY series. Designed for efficient and reliable performance, this Socket Mount relay features contact material made of Silver Alloy, ensuring high conductivity and durability. With a wide operating temperature range from -25 °C to 40 °C, it is suitable for various environmental conditions. The coil resistance of 6700 Ohm and coil current options of 11.2 mA, 11.5 mA, 13.1 mA, and 9.8 mA, along with a coil voltage of 200/220 VAC, offer flexibility in applications. With a power consumption of 1.95 - 2.5 VA, this 4PDT relay can handle contact current ratings of up to 10 A and switching voltages of 250 VAC. The Plug-In contact termination allows for easy installation. Trust in the LY4AC200220 for your power relay needs.