LY4-AC24

Heilind Number:OMILY4-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-AC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:78 Ohm
Coil Current:80 mA, 93.6 mA
Coil Voltage:24 VAC
Power Consumption:1.95 - 2.5 VA
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-AC24

Detailed Description

The RELAY GEN PURPOSE 4PDT 10A 24V, with SKU LY4-AC24, is a high-performance component designed for efficient power relay applications. Part of the LY series, it offers reliable and durable performance, making it ideal for various industrial and commercial settings. With a socket mount, the installation is convenient and secure. The silver alloy contact material ensures excellent conductivity and longevity. Operating at temperatures ranging from -25°C to 40°C, it can withstand harsh environmental conditions. The coil resistance of 78 Ohm and coil current of 80mA/93.6mA, along with a coil voltage of 24VAC, provide optimal power consumption efficiency. Featuring a 4PDT contact configuration with a current rating of 10A and a switching voltage of 250VAC, this relay guarantees efficient and safe operation. Fully compliant with RoHS standards and featuring plug-in contact termination, it offers ease of use and environmental responsibility. Perfect for power relay applications, the LY4AC24 is a dependable solution for your electrical control needs.