LY4-AC240

Heilind Number:OMILY4-AC240
Manufacturer:Omron Industrial
Manufacturer Number:LY4-AC240
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-AC240
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:240 VAC
Power Consumption:0.53 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-AC240

Detailed Description

Introducing the durable and reliable LY4-AC240 GP RELAY, part of the LY series. Designed for high-performance applications, this Socket Mount relay features contact points made of Silver Alloy, ensuring efficient conductivity. With a wide operating temperature range from -25°C to 40°C, it is suitable for use in various environments. The coil voltage of 240 VAC and low power consumption of 0.53 W make it energy-efficient. Its 4PDT contact configuration and 10 A contact current rating allow for versatile use, while the 250 VAC switching voltage ensures compatibility with a range of systems. With Plug-In contact termination, installation is quick and easy. Trust in the LY4AC240 for your power relay needs.