LY4-DC100/110

Heilind Number:OMILY4-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY4-DC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-DC100/110
Series:LY
Mount Type:Socket Mount
Coil Current:15.9 mA, 15 mA
Coil Voltage:100/110 VAC
Coil Resistance:6900 Ohm
Contact Material:Silver Alloy
Power Consumption:1.5 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4-DC100/110

Detailed Description

Introducing the OMI LY4-DC100/110 GP Relay, a versatile and reliable component designed for power relay applications. This series LY relay features a convenient Socket Mount for easy installation. Crafted with durable Silver Alloy contact material, it ensures long-lasting performance even in demanding environments. With a maximum operating temperature of 40°C and a minimum of -25°C, it offers reliable operation in a wide range of conditions. The coil resistance of 6900 Ohm and coil current of 15.9mA at 100/110VAC make it energy-efficient, consuming only 1.5W of power. The 4PDT contact configuration and 10A contact current rating provide robust switching capabilities, with a switching voltage of 250VAC. RoHS compliant and featuring Plug-In contact termination, the LY4-DC100/110 is a high-quality solution for your power relay needs.