LY4-DC12

Heilind Number:OMILY4-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:120 mA
Coil Voltage:12 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-DC12

Detailed Description

Introducing the LY4-DC12, a high-performance power relay designed for versatile applications. With a compact Socket Mount design, this relay features durable Silver Alloy contacts, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -25°C to 40°C, it offers a wide coil resistance of 100 Ohm and a coil current of 120 mA at 12 VDC. The 4PDT contact configuration and 10 A contact current rating make it suitable for handling moderate power loads with ease. With a switching voltage of 250 VAC, it guarantees efficient performance. Despite not being RoHS compliant, this LY series relay is a dependable choice for your power relay needs.