LY4-DC24

Heilind Number:OMILY4-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:350 Ohm
Coil Current:69 mA
Coil Voltage:24 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-DC24

Detailed Description

The RELAY GEN PURPOSE 4PDT 10A 24V, LY4-DC24, is a versatile and reliable power relay designed for a wide range of applications. With a contact configuration of 4PDT and a contact current rating of 10A, it ensures efficient power distribution. The silver alloy contact material guarantees long-lasting performance, even in demanding environments. Operating at temperatures ranging from -25°C to 40°C, this relay is suitable for both indoor and outdoor use. Its socket mount design and plug-in contact termination make installation easy and convenient. Fully RoHS compliant, it meets international standards for environmental responsibility. With a coil resistance of 350 Ohm and a coil current of 69mA, it offers efficient energy consumption at 24VDC. Whether used in industrial machinery, automotive systems, or HVAC equipment, the LY series relay delivers dependable and safe operation. Available in stock and ready for immediate shipping.