LY4-DC48

Heilind Number:OMILY4-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY4-DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-DC48
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1600 Ohm
Coil Current:30 mA
Coil Voltage:48 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-DC48

Detailed Description

The LY4-DC48 is a high-performance power relay designed for general-purpose applications. Featuring a 4PDT contact configuration with a contact current rating of 10A, this relay ensures reliable and efficient power control. With a coil voltage of 48VDC and a power consumption of 1.5W, it offers a balance of performance and energy efficiency. The silver alloy contact material guarantees durability and long-lasting operation. Operating smoothly in temperatures ranging from -25°C to 40°C, this relay is suitable for a wide range of environments. Its plug-in contact termination and socket mount make installation easy and convenient. While not RoHS compliant, the LY series relay offers top-notch performance and reliability, making it an essential component in various power systems.