LY4-D DC12

Heilind Number:OMILY4-D DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4-D DC12
ECAD Model:
3D Model

Description:

GP RELAY LY4DDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-D DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4-D DC12

Detailed Description

Introducing the GP RELAY LY4DDC12, a highly reliable power relay designed for efficient and durable performance in a variety of applications. Featuring a socket mount design, this relay is easy to install and offers seamless integration into your system. Constructed with silver alloy contact material, it ensures low contact resistance and superior conductivity. With a wide operating temperature range from -25°C to 40°C, it can withstand harsh environmental conditions with ease. The coil resistance of 100 Ohm, coil current of 75 mA, and coil voltage of 12 VDC make it energy-efficient without compromising on power. Its 4PDT contact configuration and 10 A contact current rating provide versatile switching capabilities, while the 250 VAC switching voltage allows for reliable operation. The plug-in contact termination further enhances its convenience. Perfect for demanding industrial and commercial settings, the GP RELAY LY4DDC12 guarantees optimal performance and longevity.