LY4-D DC24

Heilind Number:OMILY4-D DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4-D DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4-D DC24
Series:LY
Mount Type:Socket Mount
Coil Current:69 mA
Coil Voltage:24 VDC
Coil Resistance:350 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4-D DC24

Detailed Description

The OMRON LY Series Relay, SKU LY4-D DC24, is a versatile and reliable solution for general-purpose switching applications. With a contact configuration of 4PDT and a contact current rating of 10A, this relay can handle high-power loads with ease. Its silver alloy contacts ensure long-term durability, while the coil voltage of 24VDC allows for efficient operation. The LY4DDC24 relay is designed for socket mount installation, making it easy to integrate into your system. Operating temperature range from -25°C to 40°C ensures performance in various environments. With RoHS compliance and plug-in contact termination, this relay meets international standards for environmental responsibility. Upgrade your power relay needs with the OMRON LY Series.