LY4I4N DC24

Heilind Number:OMILY4I4N DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4I4N DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4I4N DC24
Series:LY
Mount Type:Socket Mount
Coil Current:69 mA
Coil Voltage:24 VDC
Coil Resistance:350 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4I4N DC24

Detailed Description

Introducing the LY4I4N DC24, a high-performance relay designed for general purpose applications. This 4PDT relay features a durable silver alloy contact material, ensuring reliable conductivity. With a coil resistance of 350 Ohms and a low power consumption of 0.53W, it operates efficiently at a wide temperature range from -25°C to 40°C. The coil voltage of 24VDC and current of 69mA make it suitable for various industrial and commercial setups. The plug-in contact termination and socket mount type offer easy installation. Rated for a contact current of 10A and a switching voltage of 250VAC, this relay provides robust performance. While not RoHS compliant, its exceptional functionality and quality construction make it a dependable choice for power relay applications.