LY4N-AC100/110

Heilind Number:OMILY4N-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-AC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-AC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1800 Ohm
Coil Current:19 mA, 21.8 mA, 22.5 mA, 25.5 mA
Coil Voltage:100/110 VAC
Power Consumption:1.95 - 2.5 VA
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-AC100/110

Detailed Description

Introducing the GP RELAY LY Series, featuring Socket Mount installation for convenient setup. Crafted with Silver Alloy contact material, this relay ensures reliable performance in a wide range of operating conditions, with a temperature range spanning from -25°C to 40°C. With a coil resistance of 1800 Ohm and coil voltage of 100/110 VAC, it offers efficient power consumption at 1.95 - 2.5 VA. The 4PDT contact configuration allows for versatile connectivity, with a contact current rating of 10A and switching voltage of 250VAC. RoHS compliance guarantees environmental responsibility. Ideal for use in various applications, this high-quality relay, with the SKU LY4N-AC100/110, is a dependable component in power systems.