LY4N-AC12

Heilind Number:OMILY4N-AC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-AC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-AC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:20 Ohm
Coil Current:170 mA, 199 mA
Coil Voltage:12 VAC
Power Consumption:1.95 - 2.5 VA
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-AC12

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable power switching in a variety of applications. This Socket Mount relay features high-performance Silver Alloy contacts, ensuring efficient operation even in demanding environments. With a wide operating temperature range from -25°C to 40°C, it's suitable for use in both indoor and outdoor settings. The 4PDT contact configuration allows for versatile control, with a contact current rating of 10 A and switching voltage of 250 VAC. The Plug-In termination makes installation quick and easy. Powered by a 12 VAC coil, the LY4NAC12 relay has a coil resistance of 20 Ohm and consumes just 1.95-2.5 VA, making it an energy-efficient choice. Whether you're in the industrial, automotive, or telecommunications sector, this relay is a dependable solution for your power switching needs.