LY4N-AC120

Heilind Number:OMILY4N-AC120
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-AC120
Series:LY
Mount Type:Socket Mount
Coil Voltage:120 VAC
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4N-AC120

Detailed Description

The OMRON LY4N-AC120 is a versatile power relay designed for general-purpose applications. Featuring a 4PDT contact configuration, this relay can handle up to 10A of current at 250VAC. With a coil voltage of 120VAC and a power consumption of 0.53W, it offers efficient performance. The silver alloy contact material ensures reliable conductivity, while the plug-in termination makes installation easy. Operating in temperatures ranging from -25°C to 40°C, it is suitable for use in various environments. RoHS compliant and part of the LY series, this relay guarantees high quality and environmental friendliness. Upgrade your power relay system with the OMRON LY4N-AC120 for dependable and efficient operation.