| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial LY4N-AC200/220 |
| Series: | LY |
| Mount Type: | Socket Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 40 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 6700 Ohm |
| Coil Current: | 11.2 mA, 11.5 mA, 13.1 mA, 9.8 mA |
| Coil Voltage: | 200/220 VAC |
| Power Consumption: | 1.95 - 2.5 VA |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMILY4N-AC200/220 |
LY4N-AC200/220
| Heilind Number: | OMILY4N-AC200/220 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | LY4N-AC200/220 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LY4N-AC200/220, a versatile and reliable power relay designed for general purpose applications. With a contact configuration of 4PDT and a contact current rating of 10A, this relay ensures efficient power switching. The coil operates at a voltage of 200/220VAC, with a low power consumption of 1.95-2.5VA. Made with silver alloy contact material, it guarantees high conductivity and durability. Operating smoothly in temperatures ranging from -25°C to 40°C, this relay is suitable for a wide range of environments. Its plug-in contact termination and socket mount type make installation easy and convenient. Trust in the LY series for quality and performance in your power relay needs.

