LY4N-AC24

Heilind Number:OMILY4N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-AC24
Series:LY
Mount Type:Socket Mount
Coil Current:80 mA, 93.6 mA
Coil Voltage:24 VAC
Coil Resistance:78 Ohm
Contact Material:Silver Alloy
Power Consumption:1.95 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4N-AC24

Detailed Description

The RELAY GEN PURPOSE 4PDT 10A 24V, LY4N-AC24, is a highly reliable component designed for efficient power relay applications. With a contact material made of Silver Alloy, this relay ensures excellent conductivity and durability. Operating in a wide temperature range from -25°C to 40°C, it is suitable for various environments. The 78 Ohm coil resistance and 80mA to 93.6mA coil current make it energy-efficient, with a coil voltage of 24VAC and power consumption of 1.95 - 2.5VA. Featuring a 4PDT contact configuration, it can handle up to 10A of current and 250VAC of switching voltage. RoHS compliant and with plug-in contact termination, it meets industry standards for environmental responsibility and ease of installation. Whether used in industrial machinery, appliances, or other electronic devices, the LY series relay guarantees optimal performance and longevity.