LY4N-AC240

Heilind Number:OMILY4N-AC240
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-AC240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-AC240
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:240 VAC
Power Consumption:0.53 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-AC240

Detailed Description

The LY4N-AC240 is a robust and reliable general-purpose relay designed for industrial applications. Featuring a 4PDT contact configuration with a contact current rating of 10A, this relay ensures efficient and secure switching of electrical signals. With a coil voltage of 240VAC and plug-in contact termination, installation is quick and easy. The silver alloy contact material guarantees high conductivity and longevity, even in demanding environments. Operating temperature range from -25°C to 40°C, this relay is suitable for use in a wide range of conditions. With a power consumption of only 0.53W and switching voltage of 250VAC, it offers both energy efficiency and high performance. RoHS non-compliant. Ideal for power relay applications, the LY4N-AC240 is a dependable choice for your industrial automation needs.