LY4N-D2-DC24

Heilind Number:OMILY4N-D2-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-D2-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-D2-DC24
Series:LY
Mount Type:Socket Mount
Coil Current:69 mA
Coil Voltage:24 VDC
Coil Resistance:350 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4N-D2-DC24

Detailed Description

Introducing the LY4N-D2-DC24, a versatile and reliable 4PDT power relay designed for general purpose applications. With a contact current rating of 10A and a switching voltage of 250VAC, this relay offers robust performance. The silver alloy contact material ensures high conductivity and durability. Operating efficiently in temperatures ranging from -25°C to 40°C, it is suitable for a variety of environments. The coil resistance of 350 Ohm and coil current of 69mA, powered by 24VDC, provide efficient power consumption at just 0.53W. Featuring socket mount installation and plug-in contact termination, it offers easy integration. While not RoHS compliant, this product guarantees quality and reliability. Perfect for use in power distribution, control systems, and industrial automation, the LY4N-D2-DC24 is a dependable solution for your relay needs.