LY4N-D2 DC12

Heilind Number:OMILY4N-D2 DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-D2 DC12
ECAD Model:
3D Model

Description:

GP RELAY LY4ND2DC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-D2 DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-D2 DC12

Detailed Description

The GP RELAY LY4ND2DC12 is a high-performance power relay designed for reliable switching in various industrial applications. Featuring a durable Silver Alloy contact material, this relay ensures long-lasting performance even in demanding environments. With a wide operating temperature range from -25°C to 40°C, it is suitable for use in both cold and hot conditions. The 4PDT contact configuration allows for versatile control options, while the 10A contact current rating and 250VAC switching voltage make it ideal for handling moderate to high power loads. RoHS compliant for environmental responsibility, the LY4ND2DC12 is a dependable choice for power relay needs.