LY4N-D2 DC125

Heilind Number:OMILY4N-D2 DC125
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-D2 DC125
ECAD Model:
3D Model

Description:

GP RELAY LY4ND2DC125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-D2 DC125
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:125 VDC
Power Consumption:0.53 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-D2 DC125

Detailed Description

The GP RELAY LY4ND2DC125 is a reliable and high-performance power relay designed for various industrial applications. Featuring a 4PDT contact configuration with silver alloy contact material, this relay ensures efficient and durable switching operations. With a coil voltage of 125 VDC and a power consumption of 0.53 W, it offers optimal energy efficiency. Operating smoothly in a wide temperature range from -25°C to 40°C, it is suitable for use in diverse environmental conditions. The plug-in contact termination and socket mount type make installation quick and easy. With a contact current rating of 10 A and a switching voltage of 250 VAC, this relay guarantees safe and stable performance. Perfect for power control and automation systems, the LY4ND2DC125 is a essential component in any industrial setting.