LY4N-D2 DC48

Heilind Number:OMILY4N-D2 DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-D2 DC48
ECAD Model:
3D Model

Description:

GP RELAY LY4ND2DC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-D2 DC48
Series:LY
Mount Type:Socket Mount
Coil Current:30 mA
Coil Voltage:48 VDC
Coil Resistance:1600 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:10 A
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
SKU:OMILY4N-D2 DC48

Detailed Description

The GP RELAY LY4ND2DC48 is a reliable and high-performance power relay designed for various industrial applications. Featuring a 4PDT contact configuration, it offers versatile switching capabilities with a contact current rating of 10 A and a switching voltage of 250 VAC. The contact material is made of durable silver alloy, ensuring long-lasting performance even in demanding environments. With a coil voltage of 48 VDC and a coil resistance of 1600 Ohm, it operates efficiently with a low power consumption of 0.53 W. The relay is socket mountable, providing easy installation and maintenance. Operating within a wide temperature range from -25 °C to 40 °C, it is suitable for use in diverse settings. The LY4ND2DC48 is a dependable solution for your power relay needs, offering quality and performance in one compact package.