LY4N-DC100/110

Heilind Number:OMILY4N-DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-DC100/110
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-DC100/110
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:6900 Ohm
Coil Current:15.9 mA, 15 mA
Coil Voltage:100/110 VAC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-DC100/110

Detailed Description

Introducing the GP RELAY, part of the LY series, designed for reliable power switching applications. This Socket Mount relay features Silver Alloy contacts, ensuring high conductivity and durability. With a wide operating temperature range from -25°C to 40°C, it is suitable for various environments. The coil resistance of 6900 Ohm and coil current of 15.9mA at 100/110 VAC allow for efficient operation with low power consumption of 1.5W. The 4PDT contact configuration with a 10A current rating and 250VAC switching voltage make it ideal for controlling multiple circuits. Its Plug-In termination offers easy installation. Whether it's industrial machinery or automation systems, the LY4NDC100110 relay provides a dependable solution for power management needs.