LY4N-DC12

Heilind Number:OMILY4N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-DC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-DC12
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:100 Ohm
Coil Current:120 mA
Coil Voltage:12 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-DC12

Detailed Description

Introducing the GP RELAY, model number LY4N-DC12, a high-performance power relay designed for reliable switching in various electronic applications. Part of the LY series, this relay features Socket Mount installation for easy integration. Its contacts are made of durable Silver Alloy, ensuring long-lasting performance even in demanding environments. With a wide operating temperature range from -25°C to 40°C, it is suitable for use in diverse settings. The coil resistance of 100 Ohm, coil current of 120 mA, and coil voltage of 12 VDC make it efficient in power consumption. The 4PDT contact configuration allows for versatile connectivity, with a contact current rating of 10 A and switching voltage of 250 VAC. The Plug-In termination simplifies installation. While not a high-rel model, the LY4NDC12 offers dependable operation, making it a valuable component in power relay applications.