LY4N-DC24

Heilind Number:OMILY4N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-DC24
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:350 Ohm
Coil Current:69 mA
Coil Voltage:24 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-DC24

Detailed Description

The OMRON LY4NDC24 is a versatile relay designed for general purpose applications, offering reliable and efficient performance. Featuring a 4PDT contact configuration with a contact current rating of 10A, this relay can handle a wide range of tasks with ease. The silver alloy contact material ensures durability and longevity, while the plug-in termination makes installation quick and convenient. With a coil voltage of 24VDC and a low power consumption of 1.5W, it is both energy-efficient and cost-effective. Operating smoothly in temperatures ranging from -25°C to 40°C, it is suitable for use in various environments. RoHS compliant and meticulously crafted, the LY4NDC24 is a dependable component for power relay systems.