LY4N-DC48

Heilind Number:OMILY4N-DC48
Manufacturer:Omron Industrial
Manufacturer Number:LY4N-DC48
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial LY4N-DC48
Series:LY
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1600 Ohm
Coil Current:30 mA
Coil Voltage:48 VDC
Power Consumption:1.5 W
Contact Configuration:4PDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMILY4N-DC48

Detailed Description

Introducing the LY4N-DC48 GP RELAY, a reliable and efficient power relay designed for a wide range of industrial applications. Part of the LY series, this relay features a Socket Mount for easy installation. With its Silver Alloy contact material, it ensures high performance and durability. Operating smoothly in temperatures ranging from -25°C to 40°C, it is suitable for use in various environments. The coil resistance of 1600 Ohm, coil current of 30 mA, and coil voltage of 48 VDC make it energy-efficient, consuming only 1.5 W of power. The 4PDT contact configuration offers versatility in switching operations, with a contact current rating of 10 A and switching voltage of 250 VAC. The Plug-In contact termination method simplifies connectivity. Whether in industrial machinery, automation systems, or control panels, the LY4NDC48 relay delivers uncompromising performance.